


LT3470ETS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3470ETS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3470ETS8#TRMPBFCT-ND - Cut Tape (CT) 505-LT3470ETS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3470ETS8#TRMPBF |
Description | IC REG BUCK ADJ 200MA TSOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3470ETS8#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,02000 Kč | 176,02 Kč |
| 10 | 136,41600 Kč | 1 364,16 Kč |
| 25 | 126,50960 Kč | 3 162,74 Kč |
| 100 | 115,62290 Kč | 11 562,29 Kč |
| 250 | 112,95756 Kč | 28 239,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 107,30656 Kč | 53 653,28 Kč |
| 1 000 | 104,73236 Kč | 104 732,36 Kč |
| 1 500 | 103,44328 Kč | 155 164,92 Kč |
| Unit Price without VAT: | 176,02000 Kč |
|---|---|
| Unit Price with VAT: | 212,98420 Kč |






