
DC1037A | |
|---|---|
DigiKey Part Number | 505-DC1037A-ND |
Manufacturer | |
Manufacturer Product Number | DC1037A |
Description | EVAL BOARD FOR LT3470 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3470 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 200mA |
Manufacturer Analog Devices Inc. | Voltage - Input 5.5V ~ 40V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LT3470 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 442,80000 Kč | 2 442,80 Kč |
| Unit Price without VAT: | 2 442,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 955,78800 Kč |



