


LT3470AHDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 161-LT3470AHDDB#TRMPBFTR-ND - Tape & Reel (TR) 161-LT3470AHDDB#TRMPBFCT-ND - Cut Tape (CT) 161-LT3470AHDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3470AHDDB#TRMPBF |
Description | IC REG BUCK ADJ 250MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 250mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3470AHDDB#TRMPBF Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 16V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,52000 Kč | 212,52 Kč |
| 10 | 165,80100 Kč | 1 658,01 Kč |
| 25 | 154,09720 Kč | 3 852,43 Kč |
| 100 | 141,24600 Kč | 14 124,60 Kč |
| 250 | 139,12288 Kč | 34 780,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 131,42552 Kč | 65 712,76 Kč |
| 1 000 | 128,38583 Kč | 128 385,83 Kč |
| 1 500 | 126,86373 Kč | 190 295,60 Kč |
| Unit Price without VAT: | 212,52000 Kč |
|---|---|
| Unit Price with VAT: | 257,14920 Kč |




