10 µH Unshielded Drum Core, Wirewound Inductor 1.45 A 182mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Drum Core, Wirewound Inductor 1.45 A 182mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74477310

DigiKey Part Number
732-1255-2-ND - Tape & Reel (TR)
732-1255-1-ND - Cut Tape (CT)
732-1255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477310
Description
FIXED IND 10UH 1.45A 182 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1.45 A 182mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477310 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.74A
Shielding
Unshielded
DC Resistance (DCR)
182mOhm Max
Q @ Freq
-
Frequency - Self Resonant
37MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1036,09600 Kč360,96 Kč
5032,50500 Kč1 625,25 Kč
10030,09010 Kč3 009,01 Kč
25028,87224 Kč7 218,06 Kč
50026,47848 Kč13 239,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50023,10116 Kč34 651,74 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč