



7447713033 | |
|---|---|
DigiKey Part Number | 732-2974-2-ND - Tape & Reel (TR) 732-2974-1-ND - Cut Tape (CT) 732-2974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447713033 |
Description | FIXED IND 3.3UH 4.6A 24 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.6 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447713033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 43,88600 Kč | 438,86 Kč |
| 50 | 40,29520 Kč | 2 014,76 Kč |
| 100 | 35,36060 Kč | 3 536,06 Kč |
| 500 | 32,46290 Kč | 16 231,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,07230 Kč | 27 072,30 Kč |
| 2 000 | 23,42369 Kč | 46 847,38 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |



