


744771122 | |
|---|---|
DigiKey Part Number | 732-1211-2-ND - Tape & Reel (TR) 732-1211-1-ND - Cut Tape (CT) 732-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771122 |
Description | FIXED IND 22UH 3.37A 36 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.37 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.77A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,02000 Kč | 47,02 Kč |
| 10 | 45,19100 Kč | 451,91 Kč |
| 50 | 40,80060 Kč | 2 040,03 Kč |
| 100 | 36,59780 Kč | 3 659,78 Kč |
| 250 | 33,49768 Kč | 8 374,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,83712 Kč | 14 418,56 Kč |
| 1 000 | 24,61350 Kč | 24 613,50 Kč |
| Unit Price without VAT: | 47,02000 Kč |
|---|---|
| Unit Price with VAT: | 56,89420 Kč |





