LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 5A (Switch) 36-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 5A (Switch) 36-QFN (5x6)
Introducing Power by Linear

LT3954IUHE#PBF

DigiKey Part Number
LT3954IUHE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3954IUHE#PBF
Description
IC LED DRIVER RGLTR PWM 5A 36QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 5A (Switch) 36-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
LT3954IUHE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
5A (Switch)
Frequency
100kHz ~ 1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-WFQFN, 28 Leads, Exposed Pad
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1261,64000 Kč261,64 Kč
10205,44400 Kč2 054,44 Kč
61180,78934 Kč11 028,15 Kč
122174,19566 Kč21 251,87 Kč
305167,23289 Kč51 006,03 Kč
549163,62299 Kč89 829,02 Kč
1 037160,33420 Kč166 266,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:261,64000 Kč
Unit Price with VAT:316,58440 Kč