
DC2079A | |
|---|---|
DigiKey Part Number | DC2079A-ND |
Manufacturer | |
Manufacturer Product Number | DC2079A |
Description | EVAL BOARD FOR LT3954 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3954 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 650mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 32V | |
Features | Dimmable | |
Voltage - Input | 5V ~ 30V | |
Contents | Board(s) | |
Utilized IC / Part | LT3954 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 400,55000 Kč | 4 400,55 Kč |
| Unit Price without VAT: | 4 400,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 324,66550 Kč |


