15 µH Shielded Drum Core, Wirewound Inductor 6.5 A 26mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 6.5 A 26mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7447709150

DigiKey Part Number
732-7447709150TR-ND - Tape & Reel (TR)
732-7447709150CT-ND - Cut Tape (CT)
732-7447709150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447709150
Description
FIXED IND 15UH 6.5A 26 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 6.5 A 26mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447709150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1049,24000 Kč492,40 Kč
5046,32160 Kč2 316,08 Kč
10043,42390 Kč4 342,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25035,23632 Kč8 809,08 Kč
50032,65608 Kč16 328,04 Kč
1 25029,87427 Kč37 342,84 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč