Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3152MHE-3.3/NOPB

DigiKey Part Number
296-LM3152MHE-3.3/NOPBTR-ND - Tape & Reel (TR)
296-LM3152MHE-3.3/NOPBCT-ND - Cut Tape (CT)
296-LM3152MHE-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3152MHE-3.3/NOPB
Description
IC REG CTRLR BUCK 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3152MHE-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
6V ~ 33V
Frequency - Switching
500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1071,12000 Kč711,20 Kč
2565,46320 Kč1 636,58 Kč
10059,25430 Kč5 925,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25056,29396 Kč14 073,49 Kč
50054,50954 Kč27 254,77 Kč
75053,61545 Kč40 211,59 Kč
1 25052,62535 Kč65 781,69 Kč
1 75052,04648 Kč91 081,34 Kč
2 50051,48970 Kč128 724,25 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč