
LM3153MH-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM3153MH-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3153MH-3.3/NOPB |
Description | IC REG CTRLR BUCK 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3153MH-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 18V | |
Frequency - Switching | 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 73,24100 Kč | 732,41 Kč |
| 94 | 61,26947 Kč | 5 759,33 Kč |
| 188 | 58,84915 Kč | 11 063,64 Kč |
| 282 | 57,63727 Kč | 16 253,71 Kč |
| 564 | 55,86027 Kč | 31 505,19 Kč |
| 1 034 | 54,56597 Kč | 56 421,21 Kč |
| 2 538 | 53,01135 Kč | 134 542,81 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |


