



7447709004 | |
|---|---|
DigiKey Part Number | 732-7447709004TR-ND - Tape & Reel (TR) 732-7447709004CT-ND - Cut Tape (CT) 732-7447709004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447709004 |
Description | FIXED IND 4.7UH 9.3A 11 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 9.3 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447709004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 49,24000 Kč | 492,40 Kč |
| 50 | 46,32160 Kč | 2 316,08 Kč |
| 100 | 43,42390 Kč | 4 342,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,70452 Kč | 9 176,13 Kč |
| 500 | 34,01676 Kč | 17 008,38 Kč |
| 1 250 | 31,11904 Kč | 38 898,80 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |



