WE-PD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD Series
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744770147

DigiKey Part Number
732-1231-2-ND - Tape & Reel (TR)
732-1231-1-ND - Cut Tape (CT)
732-1231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744770147
Description
FIXED IND 47UH 2.7A 100 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 2.7 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744770147 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.9MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 146
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,52000 Kč50,52 Kč
1047,13100 Kč471,31 Kč
5043,76300 Kč2 188,15 Kč
10039,93190 Kč3 993,19 Kč
25035,67976 Kč8 919,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,07650 Kč14 038,25 Kč
1 00025,25369 Kč25 253,69 Kč
Manufacturers Standard Package
Unit Price without VAT:50,52000 Kč
Unit Price with VAT:61,12920 Kč