MP3397EF-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3394SGF-Z

DigiKey Part Number
1589-1633-2-ND - Tape & Reel (TR)
1589-1633-1-ND - Cut Tape (CT)
1589-1633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3394SGF-Z
Description
IC LED DRVR CTRLR PWM 16TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 180mA 16-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
180mA
Frequency
670kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 411
Factory Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,58164 Kč63 954,10 Kč
5 00025,05333 Kč125 266,65 Kč
7 50024,78882 Kč185 916,15 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
149,47000 Kč49,47 Kč
1036,66900 Kč366,69 Kč
2533,47800 Kč836,95 Kč
10029,97100 Kč2 997,10 Kč
25028,29708 Kč7 074,27 Kč
50027,28838 Kč13 644,19 Kč
1 00026,45796 Kč26 457,96 Kč
Digi-Reel®
QuantityUnit PriceExt Price
174,52000 Kč74,52 Kč
1047,67800 Kč476,78 Kč
2540,66880 Kč1 016,72 Kč
10032,73060 Kč3 273,06 Kč
25028,83176 Kč7 207,94 Kč
50026,43332 Kč13 216,66 Kč
1 00024,42453 Kč24 424,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:49,47000 Kč
Unit Price with VAT:59,85870 Kč