
MP3394SGS-Z | |
|---|---|
DigiKey Part Number | 1589-1634-2-ND - Tape & Reel (TR) 1589-1634-1-ND - Cut Tape (CT) 1589-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3394SGS-Z |
Description | IC LED DRV CTRL PWM 180MA 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 180mA 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 180mA | |
Frequency | 670kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 32,41700 Kč | 324,17 Kč |
| 25 | 29,55440 Kč | 738,86 Kč |
| 100 | 26,40090 Kč | 2 640,09 Kč |
| 250 | 24,89624 Kč | 6 224,06 Kč |
| 500 | 23,98942 Kč | 11 994,71 Kč |
| 1 000 | 23,24320 Kč | 23 243,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,45530 Kč | 56 138,25 Kč |
| 5 000 | 21,98033 Kč | 109 901,65 Kč |
| 7 500 | 21,74257 Kč | 163 069,27 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |


