744743xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744743xxx
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744743471

DigiKey Part Number
732-4204-ND
Manufacturer
Manufacturer Product Number
744743471
Description
FIXED IND 470UH 580MA 1.5 OHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Drum Core, Wirewound Inductor 580 mA 1.5Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
744743471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
135,15000 Kč35,15 Kč
1033,44800 Kč334,48 Kč
5031,14560 Kč1 557,28 Kč
10027,69760 Kč2 769,76 Kč
50025,38630 Kč12 693,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,15000 Kč
Unit Price with VAT:42,53150 Kč