
UCC24630DBVR | |
|---|---|
DigiKey Part Number | 296-44342-2-ND - Tape & Reel (TR) 296-44342-1-ND - Cut Tape (CT) 296-44342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24630DBVR |
Description | IC REG CTRLR FLYBK ISO 6SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC24630DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 3.6V ~ 28V | |
Current - Supply | 900 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 25 | 19,70440 Kč | 492,61 Kč |
| 100 | 17,47030 Kč | 1 747,03 Kč |
| 250 | 16,40364 Kč | 4 100,91 Kč |
| 500 | 15,76068 Kč | 7 880,34 Kč |
| 1 000 | 15,54944 Kč | 15 549,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,57737 Kč | 43 732,11 Kč |
| 6 000 | 14,25740 Kč | 85 544,40 Kč |
| 9 000 | 14,09724 Kč | 126 875,16 Kč |
| 15 000 | 13,91970 Kč | 208 795,50 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |




