UCC24630 - 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCC24630 - 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board
UCC24630EVM-636 Back

UCC24630EVM-636

DigiKey Part Number
296-46012-ND
Manufacturer
Manufacturer Product Number
UCC24630EVM-636
Description
EVAL BOARD FOR UCC24630
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UCC24630 - 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
AC/DC, Primary and Secondary Side
Outputs and Type
1 Isolated Output
Power - Output
65W
Voltage - Output
19.5V
Current - Output
3.33A
Voltage - Input
90 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
UCC24630
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 598,50000 Kč2 598,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 598,50000 Kč
Unit Price with VAT:3 144,18500 Kč