90 µH Unshielded Toroidal Inductor 4.6 A 40mOhm Max Vertical, No Base, 2 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7447013

DigiKey Part Number
732-7447013-ND
Manufacturer
Manufacturer Product Number
7447013
Description
FIXED IND 90UH 4.6A 40 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
90 µH Unshielded Toroidal Inductor 4.6 A 40mOhm Max Vertical, No Base, 2 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
7447013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, No Base, 2 PC Pin
Supplier Device Package
Vertical, No Base, 2 PC Pin
Size / Dimension
0.728" Dia x 0.413" W (18.50mm x 10.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
10039,83320 Kč3 983,32 Kč
20037,23155 Kč7 446,31 Kč
40035,05510 Kč14 022,04 Kč
60031,78957 Kč19 073,74 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč