


7446620027 | |
|---|---|
DigiKey Part Number | 732-2910-ND |
Manufacturer | |
Manufacturer Product Number | 7446620027 |
Description | CMC 27MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 7446620027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Height (Max) | 0.512" (13.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 96,96900 Kč | 969,69 Kč |
| 50 | 89,50180 Kč | 4 475,09 Kč |
| 100 | 85,87340 Kč | 8 587,34 Kč |
| 250 | 76,39912 Kč | 19 099,78 Kč |
| 720 | 72,77090 Kč | 52 395,05 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |





