
B82721A2501N022 | |
|---|---|
DigiKey Part Number | 495-B82721A2501N022-ND |
Manufacturer | |
Manufacturer Product Number | B82721A2501N022 |
Description | CMC 27MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.1Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721A2501N022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.1Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.705" L x 0.681" W (17.90mm x 17.30mm) | |
Height (Max) | 0.496" (12.60mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 37,75400 Kč | 377,54 Kč |
| 25 | 34,92400 Kč | 873,10 Kč |
| 50 | 32,92900 Kč | 1 646,45 Kč |
| 100 | 31,04550 Kč | 3 104,55 Kč |
| 250 | 28,72528 Kč | 7 181,32 Kč |
| 600 | 26,67307 Kč | 16 003,84 Kč |
| 1 200 | 25,15525 Kč | 30 186,30 Kč |
| 3 000 | 24,86429 Kč | 74 592,87 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


