10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 250mOhm
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

7446221010

DigiKey Part Number
732-4583-ND
Manufacturer
Manufacturer Product Number
7446221010
Description
CMC 10MH 1.3A 2LN TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
7446221010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 mH @ 10 kHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
250mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.925" L x 0.630" W (23.50mm x 16.00mm)
Height (Max)
1.004" (25.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
198,90000 Kč98,90 Kč
1096,96900 Kč969,69 Kč
5089,50180 Kč4 475,09 Kč
10085,87340 Kč8 587,34 Kč
50076,39954 Kč38 199,77 Kč
91072,77099 Kč66 221,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,90000 Kč
Unit Price with VAT:119,66900 Kč