
NCL30486B1DR2G | |
|---|---|
DigiKey Part Number | 488-NCL30486B1DR2GTR-ND - Tape & Reel (TR) 488-NCL30486B1DR2GCT-ND - Cut Tape (CT) 488-NCL30486B1DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30486B1DR2G |
Description | IC LED DRVR CTRL PWM 500MA 9SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback Analog, PWM Dimming 500mA 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10.2V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 8V ~ 14V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,57800 Kč | 205,78 Kč |
| 25 | 18,64640 Kč | 466,16 Kč |
| 100 | 16,51280 Kč | 1 651,28 Kč |
| 250 | 15,49568 Kč | 3 873,92 Kč |
| 500 | 14,88296 Kč | 7 441,48 Kč |
| 1 000 | 14,64988 Kč | 14 649,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,44200 Kč | 33 605,00 Kč |
| 5 000 | 13,13022 Kč | 65 651,10 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |




