New Product
Image for NCL30486LED2GEVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30486LED2GEVB

DigiKey Part Number
488-NCL30486LED2GEVB-ND
Manufacturer
Manufacturer Product Number
NCL30486LED2GEVB
Description
POWER FACTOR DIMMABLE LED DRIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NCL30486B - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
1.5A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
40V
Features
Dimmable
Voltage - Input
100 ~ 277 VAC
Contents
Board(s)
Utilized IC / Part
NCL30486B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 910,32000 Kč2 910,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 910,32000 Kč
Unit Price with VAT:3 521,48720 Kč