15 µH Shielded Molded Inductor 4 A 70.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744393305150

DigiKey Part Number
732-744393305150TR-ND - Tape & Reel (TR)
732-744393305150CT-ND - Cut Tape (CT)
732-744393305150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744393305150
Description
FIXED IND 15UH 4A 70.8 MOHM SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 4 A 70.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744393305150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.9A
Shielding
Shielded
DC Resistance (DCR)
70.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.219" L x 0.211" W (5.55mm x 5.35mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1053,12500 Kč531,25 Kč
10043,67580 Kč4 367,58 Kč
50036,74650 Kč18 373,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,44731 Kč30 447,31 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč