1.5 µH Shielded Molded Inductor 7.2 A 15mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Molded Inductor 7.2 A 15mOhm Max 2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74437346015

DigiKey Part Number
732-3370-2-ND - Tape & Reel (TR)
732-3370-1-ND - Cut Tape (CT)
732-3370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437346015
Description
FIXED IND 1.5UH 7.2A 15 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 7.2 A 15mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437346015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27.6A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1046,28000 Kč462,80 Kč
5042,71000 Kč2 135,50 Kč
10039,14030 Kč3 914,03 Kč
50037,37644 Kč18 688,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,93910 Kč27 939,10 Kč
2 00024,71381 Kč49 427,62 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč