
TPS56520PWPR | |
|---|---|
DigiKey Part Number | 296-37830-2-ND - Tape & Reel (TR) 296-37830-1-ND - Cut Tape (CT) 296-37830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56520PWPR |
Description | IC REG BUCK ADJ 5A 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS56520PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.87V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 49,53400 Kč | 495,34 Kč |
| 25 | 45,37240 Kč | 1 134,31 Kč |
| 100 | 40,80540 Kč | 4 080,54 Kč |
| 250 | 38,62876 Kč | 9 657,19 Kč |
| 500 | 38,00638 Kč | 19 003,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,34646 Kč | 70 692,92 Kč |
| 4 000 | 34,61468 Kč | 138 458,72 Kč |
| 6 000 | 34,24826 Kč | 205 489,56 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |


