
TPS56520PWP | |
|---|---|
DigiKey Part Number | 296-37798-ND |
Manufacturer | |
Manufacturer Product Number | TPS56520PWP |
Description | IC REG BUCK ADJ 5A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS56520PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.87V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 58,45800 Kč | 584,58 Kč |
| 70 | 49,56729 Kč | 3 469,71 Kč |
| 140 | 47,40300 Kč | 6 636,42 Kč |
| 280 | 45,62114 Kč | 12 773,92 Kč |
| 560 | 44,15391 Kč | 24 726,19 Kč |
| 1 050 | 43,04970 Kč | 45 202,19 Kč |
| 2 520 | 41,80269 Kč | 105 342,78 Kč |
| 5 040 | 41,01172 Kč | 206 699,07 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |


