



74437324100 | |
|---|---|
DigiKey Part Number | 732-3336-2-ND - Tape & Reel (TR) 732-3336-1-ND - Cut Tape (CT) 732-3336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437324100 |
Description | FIXED IND 10UH 1.5A 0.243OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.5 A 243mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437324100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 243mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 Kč | 49,47 Kč |
| 10 | 48,24700 Kč | 482,47 Kč |
| 50 | 44,22600 Kč | 2 211,30 Kč |
| 100 | 42,22630 Kč | 4 222,63 Kč |
| 500 | 40,22656 Kč | 20 113,28 Kč |
| 1 000 | 38,20596 Kč | 38 205,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,74781 Kč | 92 243,43 Kč |
| Unit Price without VAT: | 49,47000 Kč |
|---|---|
| Unit Price with VAT: | 59,85870 Kč |





