



LT3909IMSE#PBF | |
|---|---|
DigiKey Part Number | LT3909IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3909IMSE#PBF |
Description | IC LED DRV RGLTR PWM 50MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3909IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 147,11200 Kč | 1 471,12 Kč |
| 37 | 132,79243 Kč | 4 913,32 Kč |
| 111 | 124,22117 Kč | 13 788,55 Kč |
| 259 | 119,20054 Kč | 30 872,94 Kč |
| 518 | 115,89477 Kč | 60 033,49 Kč |
| 1 036 | 113,17375 Kč | 117 248,01 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |



