LT3909 - 2 Non-Isolated Outputs LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2176A

DigiKey Part Number
505-DC2176A-ND
Manufacturer
Manufacturer Product Number
DC2176A
Description
EVAL BOARD FOR LT3909
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3909 - 2 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
40mA
Outputs and Type
2 Non-Isolated Outputs
Voltage - Output
35V
Features
-
Voltage - Input
7V ~ 36V
Contents
Board(s)
Utilized IC / Part
LT3909
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 314,25000 Kč4 314,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4 314,25000 Kč
Unit Price with VAT:5 220,24250 Kč