


LT3909EDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3909EDD#TRPBFTR-ND - Tape & Reel (TR) 505-LT3909EDD#TRPBFCT-ND - Cut Tape (CT) 505-LT3909EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3909EDD#TRPBF |
Description | IC LED DRVR RGLTR PWM 50MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3909EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,78517 Kč | 244 462,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 134,80700 Kč | 1 348,07 Kč |
| 25 | 124,98840 Kč | 3 124,71 Kč |
| 100 | 114,20180 Kč | 11 420,18 Kč |
| 250 | 109,06024 Kč | 27 265,06 Kč |
| 500 | 105,96094 Kč | 52 980,47 Kč |
| 1 000 | 103,41095 Kč | 103 410,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 130,88100 Kč | 1 308,81 Kč |
| 25 | 121,34320 Kč | 3 033,58 Kč |
| 100 | 112,20910 Kč | 11 220,91 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |


