WE-LHMI-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-LHMI-SERIES

74437324082

DigiKey Part Number
732-3337-2-ND - Tape & Reel (TR)
732-3337-1-ND - Cut Tape (CT)
732-3337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437324082
Description
FIXED IND 8.2UH 1.6A 0.18OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 1.6 A 180mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437324082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,95000 Kč48,95 Kč
1047,74200 Kč477,42 Kč
5043,76380 Kč2 188,19 Kč
10041,78500 Kč4 178,50 Kč
50039,80614 Kč19 903,07 Kč
1 00037,80666 Kč37 806,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,80709 Kč101 421,27 Kč
Manufacturers Standard Package
Unit Price without VAT:48,95000 Kč
Unit Price with VAT:59,22950 Kč