
TPS40400RHLT | |
|---|---|
DigiKey Part Number | 296-29478-2-ND - Tape & Reel (TR) 296-29478-1-ND - Cut Tape (CT) 296-29478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40400RHLT |
Description | IC REG CTRLR BUCK PMBUS 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40400RHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | PMBus | |
Control Features | Power Good, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 94,80600 Kč | 948,06 Kč |
| 25 | 87,53640 Kč | 2 188,41 Kč |
| 100 | 79,55720 Kč | 7 955,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,75156 Kč | 18 937,89 Kč |
| 500 | 73,45814 Kč | 36 729,07 Kč |
| 750 | 72,30927 Kč | 54 231,95 Kč |
| 1 250 | 71,03674 Kč | 88 795,92 Kč |
| 1 750 | 70,29314 Kč | 123 012,99 Kč |
| 2 500 | 69,57754 Kč | 173 943,85 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |




