



7443640680B | |
|---|---|
DigiKey Part Number | 732-13634-ND |
Manufacturer | |
Manufacturer Product Number | 7443640680B |
Description | FIXED IND 6.8UH 47.5A 0.968 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 47.5 A 0.968mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443640680B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.968mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.102" L x 0.764" W (28.00mm x 19.40mm) | |
Height - Seated (Max) | 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 5 | 182,85000 Kč | 914,25 Kč |
| 10 | 170,54600 Kč | 1 705,46 Kč |
| 20 | 150,78650 Kč | 3 015,73 Kč |
| 40 | 133,44750 Kč | 5 337,90 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |



