
LTC3889IUKG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3889IUKG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3889IUKG#PBF |
Description | IC REG BUCK PROG DL 52QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1V 2 Output 52-WFQFN, 46 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3889IUKG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | - | |
Frequency - Switching | 85kHz ~ 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-QFN (7x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,81000 Kč | 538,81 Kč |
| 10 | 433,35700 Kč | 4 333,57 Kč |
| 45 | 393,38578 Kč | 17 702,36 Kč |
| 135 | 373,19667 Kč | 50 381,55 Kč |
| 270 | 363,31519 Kč | 98 095,10 Kč |
| 540 | 355,18544 Kč | 191 800,14 Kč |
| Unit Price without VAT: | 538,81000 Kč |
|---|---|
| Unit Price with VAT: | 651,96010 Kč |









