
DC2595A | |
|---|---|
DigiKey Part Number | 505-DC2595A-ND |
Manufacturer | |
Manufacturer Product Number | DC2595A |
Description | EVAL BOARD FOR LTC3889 |
Customer Reference | |
Detailed Description | LTC3889 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V ~ 40V | |
Current - Output | - | |
Voltage - Input | 5V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTC3889 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 044,27000 Kč | 6 044,27 Kč |
| Unit Price without VAT: | 6 044,27000 Kč |
|---|---|
| Unit Price with VAT: | 7 313,56670 Kč |



