Buck Switching Regulator IC Positive Programmable 1V 2 Output 52-WFQFN, 46 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3889EUKG#TRPBF

DigiKey Part Number
LTC3889EUKG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3889EUKG#TRPBF
Description
IC REG BUCK PROG DL 52QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1V 2 Output 52-WFQFN, 46 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3889EUKG#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
-
Frequency - Switching
85kHz ~ 500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
52-QFN (7x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000287,24214 Kč574 484,28 Kč
Manufacturers Standard Package
Unit Price without VAT:287,24214 Kč
Unit Price with VAT:347,56299 Kč