15 µH Shielded Drum Core, Wirewound Inductor 14 A 8.7mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 14 A 8.7mOhm Nonstandard
WE HCF 2013 Series bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7443631500

DigiKey Part Number
732-2522-2-ND - Tape & Reel (TR)
732-2522-1-ND - Cut Tape (CT)
732-2522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443631500
Description
FIXED IND 15UH 14A 8.7 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 14 A 8.7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443631500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
8.7mOhm
Q @ Freq
-
Frequency - Self Resonant
12.8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.858" L x 0.846" W (21.80mm x 21.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 368
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
10152,23600 Kč1 522,36 Kč
50135,43720 Kč6 771,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100108,24890 Kč10 824,89 Kč
50097,56510 Kč48 782,55 Kč
Manufacturers Standard Package
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč