


LT8705EUHF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8705EUHF#TRPBFTR-ND - Tape & Reel (TR) 505-LT8705EUHF#TRPBFCT-ND - Cut Tape (CT) 505-LT8705EUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8705EUHF#TRPBF |
Description | IC REG CTRLR BUCK-BOOST 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT8705EUHF#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.8V ~ 80V |
Manufacturer Analog Devices Inc. | Frequency - Switching 100kHz ~ 400kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 38-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 38-QFN (5x7) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,33000 Kč | 377,33 Kč |
| 10 | 299,83000 Kč | 2 998,30 Kč |
| 25 | 280,47440 Kč | 7 011,86 Kč |
| 100 | 261,19200 Kč | 26 119,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 232,58720 Kč | 581 468,00 Kč |
| Unit Price without VAT: | 377,33000 Kč |
|---|---|
| Unit Price with VAT: | 456,56930 Kč |





