

74435584700 | |
|---|---|
DigiKey Part Number | 732-4239-2-ND - Tape & Reel (TR) 732-4239-1-ND - Cut Tape (CT) 732-4239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74435584700 |
Description | FIXED IND 47UH 9A 19.2 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 9 A 19.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74435584700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,89000 Kč | 152,89 Kč |
| 10 | 149,97600 Kč | 1 499,76 Kč |
| 50 | 132,68720 Kč | 6 634,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 103,85842 Kč | 12 463,01 Kč |
| 240 | 93,54754 Kč | 22 451,41 Kč |
| Unit Price without VAT: | 152,89000 Kč |
|---|---|
| Unit Price with VAT: | 184,99690 Kč |


