


LT8310IFE#PBF | |
|---|---|
DigiKey Part Number | LT8310IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8310IFE#PBF |
Description | IC MOSFET DRIVER SYNC 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Forward Converter Controller 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8310IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Forward Converter Controller | |
Voltage - Input | - | |
Voltage - Supply | 6V ~ 100V | |
Current - Supply | 3.8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 10 | 174,45100 Kč | 1 744,51 Kč |
| 74 | 151,28203 Kč | 11 194,87 Kč |
| 148 | 145,84811 Kč | 21 585,52 Kč |
| 296 | 141,37541 Kč | 41 847,12 Kč |
| 518 | 138,34763 Kč | 71 664,07 Kč |
| 1 036 | 135,20219 Kč | 140 069,47 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |



