


LT8310MPFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8310MPFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8310MPFE#PBF |
Description | IC MOSFET DRIVER SYNC 20-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Forward Converter Controller 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8310MPFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Forward Converter Controller | |
Voltage - Input | - | |
Voltage - Supply | 6V ~ 100V | |
Current - Supply | 3.8 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 404,06676 Kč | 29 900,94 Kč |
| Unit Price without VAT: | 404,06676 Kč |
|---|---|
| Unit Price with VAT: | 488,92078 Kč |






