



74435583300 | |
|---|---|
DigiKey Part Number | 732-4238-2-ND - Tape & Reel (TR) 732-4238-1-ND - Cut Tape (CT) 732-4238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74435583300 |
Description | FIXED IND 33UH 11.5A 13.2 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 11.5 A 13.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74435583300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,13000 Kč | 154,13 Kč |
| 10 | 151,18600 Kč | 1 511,86 Kč |
| 50 | 133,75720 Kč | 6 687,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 111,67608 Kč | 13 401,13 Kč |
| 240 | 100,58917 Kč | 24 141,40 Kč |
| Unit Price without VAT: | 154,13000 Kč |
|---|---|
| Unit Price with VAT: | 186,49730 Kč |


