



74435571500 | |
|---|---|
DigiKey Part Number | 732-2176-2-ND - Tape & Reel (TR) 732-2176-1-ND - Cut Tape (CT) 732-2176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74435571500 |
Description | FIXED IND 15UH 14A 9 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 14 A 9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74435571500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1890 | |
Size / Dimension | 0.720" L x 0.717" W (18.30mm x 18.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 120,52900 Kč | 1 205,29 Kč |
| 50 | 106,66980 Kč | 5 333,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 102,05027 Kč | 15 307,54 Kč |
| 300 | 92,81117 Kč | 27 843,35 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |









