
LT8355IUFDM-1#WPBF | |
|---|---|
DigiKey Part Number | 505-LT8355IUFDM-1#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8355IUFDM-1#WPBF |
Description | IC LED DRVR DC DC CTRL PWM 28QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT8355IUFDM-1#WPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 96kHz ~ 2.1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 91,08900 Kč | 910,89 Kč |
| 73 | 77,85082 Kč | 5 683,11 Kč |
| 146 | 74,71979 Kč | 10 909,09 Kč |
| 292 | 72,14178 Kč | 21 065,40 Kč |
| 511 | 70,39753 Kč | 35 973,14 Kč |
| 1 022 | 68,58435 Kč | 70 093,21 Kč |
| 2 555 | 66,67083 Kč | 170 343,97 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |



