8.2 µH Shielded Drum Core, Wirewound Inductor 13 A 11.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 µH Shielded Drum Core, Wirewound Inductor 13 A 11.8mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443320820

DigiKey Part Number
732-2144-2-ND - Tape & Reel (TR)
732-2144-1-ND - Cut Tape (CT)
732-2144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443320820
Description
FIXED IND 8.2UH 13A 11.8MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 13 A 11.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443320820 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
11.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.476" L x 0.449" W (12.10mm x 11.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,15000 Kč55,15 Kč
1053,46700 Kč534,67 Kč
5050,73060 Kč2 536,53 Kč
10048,83600 Kč4 883,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30042,43680 Kč12 731,04 Kč
60036,56385 Kč21 938,31 Kč
Manufacturers Standard Package
Unit Price without VAT:55,15000 Kč
Unit Price with VAT:66,73150 Kč