
MAX5940BESA+ | |
|---|---|
DigiKey Part Number | MAX5940BESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5940BESA+ |
Description | IC POE CNTRL 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5940BESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 39.9V ~ 67V | |
Current - Supply | 400µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 10 | 144,59200 Kč | 1 445,92 Kč |
| 25 | 134,16880 Kč | 3 354,22 Kč |
| 100 | 122,72070 Kč | 12 272,07 Kč |
| 300 | 116,33383 Kč | 34 900,15 Kč |
| 500 | 113,97252 Kč | 56 986,26 Kč |
| 1 000 | 111,26567 Kč | 111 265,67 Kč |
| Unit Price without VAT: | 186,25000 Kč |
|---|---|
| Unit Price with VAT: | 225,36250 Kč |


