
MAX15301AA02+TCJK | |
|---|---|
DigiKey Part Number | MAX15301AA02+TCJK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15301AA02+TCJK |
Description | IC REG CTRLR BUCK PMBUS 32TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15301AA02+TCJK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 14V | |
Frequency - Switching | 300kHz ~ 1MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | PMBus | |
Control Features | Current Limit, Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 152,08918 Kč | 380 222,95 Kč |
| Unit Price without VAT: | 152,08918 Kč |
|---|---|
| Unit Price with VAT: | 184,02791 Kč |



