



744325180 | |
|---|---|
DigiKey Part Number | 732-1167-2-ND - Tape & Reel (TR) 732-1167-1-ND - Cut Tape (CT) 732-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744325180 |
Description | FIXED IND 1.8UH 16A 3.5 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Wirewound Inductor 16 A 3.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744325180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 87,98200 Kč | 879,82 Kč |
| 50 | 81,26220 Kč | 4 063,11 Kč |
| 100 | 77,90260 Kč | 7 790,26 Kč |
| 250 | 72,86308 Kč | 18 215,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 61,68373 Kč | 43 178,61 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |







